Arrow Electronic Components Online
No Image Available
Switch Snap Action

1SE1-3

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.9040
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC 30VDC
  • Maximum Movement Differential (mm)
    0.1
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Operating Force (N)
    4.73
Order Quantity

Documentation and Resources

Datasheets
Design resources