Board Mount Pressure Sensors
1 PSI-D-PRIME-MV
Board Mount Pressure Sensor 0psi to 1psi Differential 6-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
5psi
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.1
Maximum Operating Supply Voltage (V)
16
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Media
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
6
Pin Count
6

