Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
25
Configuration
Single Quad Anode Dual Cathode
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
0.45
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.7(Max)
Package Length
3.1(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6

