Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Holder
Current Rating (A)
100
Maximum Voltage Rating
1000VDC
Termination Style
Quick Connect
Product Depth (mm)
50
Mounting
DIN Rail

