Arrow Electronic Components Online
1P1G14MDBVREPG4|TI|simage
1P1G14MDBVREPG4|TI|limage
Inverters and Schmitt Triggers

1P1G14MDBVREPG4

Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVC
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6@3.3V|5@5V
  • Absolute Propagation Delay Time (ns)
    16
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    19
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources