Arrow Electronic Components Online
1P18U17|ALTECH|simage
1P18U17|ALTECH|limage
Busbars

1P18U1/7

Busbar PIN 1Phase 80A Copper

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PIN
  • Maximum Current Rating (A)
    80
  • Number of Phases
    1
  • Number of Poles
    7
  • Material
    Copper
  • Product Length (mm)
    122
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources