Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PIN
Maximum Current Rating (A)
115
Number of Phases
1
Number of Poles
6
Material
Copper
Product Length (mm)
99
Product Depth (mm)
15.5
Product Height (mm)
35
Mounting
Through Hole

