Switch Toggle
1NT1-3D
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Actuator Style
Locking Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
26.67
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Seal
Actuator/O-Ring/(Cover/Case)/Complete
Seal Location
Actuator/Panel/(Cover/Case)/N/A
Seal Description
N/A/O-Ring/N/A/Complete
IP Rating
IP67/IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.6
Bushing Length (mm)
11.9
Body Depth (mm)
15.7
Product Length (mm)
28.6
Product Depth (mm)
15.7
Product Height (mm)
68.07

