Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
27
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
500
Test Current (mA)
4.6
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
14
Maximum Zener Impedance (Ohm)
41
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
2(Max)
Mounting
Through Hole
Package Length
3.8(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

