Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
12
Peak Non-Repetitive Forward Surge Current (A)
165
Maximum Forward Voltage (V)
1.05
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
35
Packaging
Tray
Mounting
Through Hole
Package Height
20.19(Max) - 6.48
Package Width
6.6
Package Length
13.72
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-254
Pin Count
3
Family/Series
1N6765
ROHS Version
2011/65/EU, 2015/863
Order Quantity

