Arrow Electronic Components Online
1N6659R|MICROCHP|simage
1N6659R|MICROCHP|limage
Rectifiers

1N6659R

Diode Switching 200V 15A 3-Pin(3+Tab) TO-254 Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Dual Common Anode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    15
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    1.2@20A
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    35
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    20.19(Max) - 6.48
  • Package Width
    6.6
  • Package Length
    13.72
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-254
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources