Rectifiers
1N6642US
Diode Small Signal Switching 75V 0.3A Automotive 2-Pin MELF
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Type
Small Signal Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
75
Maximum Continuous Forward Current (A)
0.3@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
2.5@Ta=55C
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
2.16(Max)
Package Width
2.16(Max)
Package Length
4.95(Max)
PCB changed
2
Supplier Package
MELF
Pin Count
2