Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
1.2
Peak Non-Repetitive Forward Surge Current (A)
20
Maximum Forward Voltage (V)
1.6@2A
Peak Reverse Current (uA)
0.5
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
3.3(Max)
Package Length
5.1(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-A
Pin Count
2