Arrow Electronic Components Online
1N6463US|MICROCHP|simage
1N6463US|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

1N6463US

TVS Diode Single Uni-Dir 12V 500W 2-Pin E-MELF Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    13.6
  • Maximum Clamping Voltage (V)
    22.6
  • Maximum Reverse Stand-Off Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    125
  • Maximum Reverse Leakage Current (uA)
    500
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    E-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources