Arrow Electronic Components Online
1N6288AE373|VISHAY|limage
1N6288AE373|VISHAY|simage
Transient Voltage Suppressors - TVS Diodes

1N6288A-E3/73

TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin Case 1.5KE Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    48.5
  • Maximum Clamping Voltage (V)
    70.1
  • Maximum Reverse Stand-Off Voltage (V)
    43.6
  • Maximum Peak Pulse Current (A)
    21.4
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Ammo
  • Diameter
    5.3(Max)
  • Mounting
    Through Hole
  • Package Length
    9.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Case 1.5KE
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources