Transient Voltage Suppressors - TVS Diodes
1N6157A
TVS Diode Single Bi-Dir 32.7V 1.5KW 2-Pin Case C Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
40.9
Maximum Clamping Voltage (V)
59.1
Maximum Reverse Stand-Off Voltage (V)
32.7
Maximum Peak Pulse Current (A)
25.4
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
30
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Bag
Diameter
4.7(Max)
Mounting
Through Hole
Package Length
4.95(Max)
PCB changed
2
Supplier Package
Case C
Pin Count
2

