Transient Voltage Suppressors - TVS Diodes
1N6110
TVS Diode Single Bi-Dir 11.4V 500W 2-Pin
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
13.5
Maximum Clamping Voltage (V)
21.9
Maximum Reverse Stand-Off Voltage (V)
11.4
Maximum Peak Pulse Current (A)
22.8
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
75
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Diameter
3.56(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Pin Count
2
Order Quantity