Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
80
Maximum Forward Voltage (V)
0.7@9.4A
Peak Reverse Current (uA)
80
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Waffle
Mounting
Surface Mount
Package Height
2.23
Package Width
3.62
Package Length
5.4
PCB changed
2
Standard Package Name
LCC
Supplier Package
LCC2B
Pin Count
2

