Arrow Electronic Components Online
No Image Available
Rectifiers

1N5814

Ultrafast Recovery Rectifiers Qualified per MIL-PRF-19500/478

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    100
  • Mounting
    Stud
  • Package Height
    10.92 + 10.29(Max) mm
  • Package Width
    10.92 mm
  • Package Length
    12.6 mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources