Transient Voltage Suppressors - TVS Diodes
1N5660A
Diode TVS Single Uni-Dir 111V 1.5KW Automotive 2-Pin DO-13
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
124
Maximum Clamping Voltage (V)
179
Maximum Reverse Stand-Off Voltage (V)
111
Maximum Peak Pulse Current (A)
8.4
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
5.97(Max)
Mounting
Through Hole
Package Length
9.07(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-13
Pin Count
2
Order Quantity