Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.0080
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1@3A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bulk|Tape and Reel
Diameter
4.57(Max)
Mounting
Through Hole
Package Length
4.32(Max)
PCB changed
2
Pin Count
2

