Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
10
Maximum Junction Ambient Thermal Resistance
53°C/W(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Box
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
Order Quantity

