Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
62
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
5000
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
0.5
Maximum Regulator Current (mA)
77@Ta=50°C
Maximum Zener Impedance (Ohm)
42
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
4.5
Mounting
Through Hole
Package Length
7.5
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2
Lead Shape
Through Hole

