Arrow Electronic Components Online
1N5334BRLG|ONSEMI|simage
1N5334BRLG|ONSEMI|limage
Zener

1N5334BRLG

Zener Diode Single 3.6V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.6
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    800
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    350
  • Maximum Reverse Leakage Current (uA)
    150
  • Maximum Regulator Current (mA)
    1320
  • Maximum Zener Impedance (Ohm)
    2.5
  • Maximum Power Dissipation @ 25°C (mW)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Maximum Zener Voltage (V)
    3.78
  • Minimum Zener Voltage (V)
    3.42
  • Packaging
    Tape and Reel
  • Diameter
    3.68(Max)
  • Mounting
    Through Hole
  • Package Length
    8.89(Max)
  • PCB changed
    2
  • Supplier Package
    Case 017AA-01
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources