Current Regulator Diodes
1N5290-1
Current Regulator Diode 100V 0.517mA 500mW 2-Pin DO-7 Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Maximum Peak Operating Voltage (V)
100
Maximum Limiting Voltage (V)
1.05
Maximum Regulator Current (mA)
0.517
Minimum Dynamic Impedance (MOhm)
2.7
Minimum Knee Impedance (MOhm)
0.75
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Bag
Diameter
2.72(Max) mm
Mounting
Through Hole
Package Length
7.62(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-7
Pin Count
2
Lead Shape
Through Hole
Order Quantity

