Arrow Electronic Components Online
1N5246BTR|ONSEMI|simage
1N5246BTR|ONSEMI|limage
Zener

1N5246BTR

Diode Zener Single 16V 5% 500mW 2-Pin DO-35 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    16
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    7.8
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    17
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    0.083%/°C(Max)
  • Packaging
    Tape and Reel
  • Diameter
    1.91(Max)
  • Mounting
    Through Hole
  • Package Length
    4.56(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources