Arrow Electronic Components Online
1N5229BR0G|TSC|simage
1N5229BR0G|TSC|limage
Zener

1N5229B R0G

Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.3
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Zener Impedance (Ohm)
    22
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tape and Reel
  • Diameter
    2.1(Max)
  • Mounting
    Through Hole
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources