Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
56
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
4400
Maximum Power Dissipation (mW)
5000
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
84
Maximum Zener Impedance (Ohm)
35
Maximum Power Dissipation @ 25°C (mW)
5000
Typical Voltage Temperature Coefficient
0.095%/°C
Diameter
3.68(Max)
Mounting
Through Hole
Package Length
7.62(Max)
PCB changed
2
Supplier Package
Case 5W
Pin Count
2
Order Quantity

