Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
36
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
3000
Maximum Power Dissipation (mW)
5000
Test Current (mA)
30
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
132
Maximum Zener Impedance (Ohm)
11
Maximum Power Dissipation @ 25C (mW)
5000
Typical Voltage Temperature Coefficient
0.095%/°C
Diameter
3.68(Max) mm
Mounting
Through Hole
Package Length
7.62(Max) mm
PCB changed
2
Supplier Package
Case 5W
Pin Count
2

