Arrow Electronic Components Online
No Image Available
Zener

1N4959USJANTX

Zener Diode Single 11V 5% 2.5Ohm 5000mW 2-Pin MELF

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    11
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    800
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    125
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Regulator Current (mA)
    430
  • Maximum Zener Impedance (Ohm)
    2.5
  • Maximum Power Dissipation @ 25°C (mW)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.07%/°C
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources