Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
15
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
3.81(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Supplier Package
Case 103
Pin Count
2

