Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
50
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
1@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
5
Maximum Junction Ambient Thermal Resistance
65°C/W
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum RMS Reverse Voltage (V)
35
Diameter
2.7(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

