Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
12
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
21
Maximum Reverse Leakage Current (uA)
5
Maximum Zener Impedance (Ohm)
9
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Zener Voltage (V)
12.6
Minimum Zener Voltage (V)
11.4
Packaging
Bag
Diameter
2.72(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

