Arrow Electronic Components Online
1N4740ATP|MCO|simage
1N4740ATP|MCO|limage
Zener

1N4740A-TP

Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41G T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    10
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    25
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Regulator Current (mA)
    91
  • Maximum Zener Impedance (Ohm)
    7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.309
  • Diameter
    2.8(Max)
  • Mounting
    Through Hole
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41G
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources