Arrow Electronic Components Online
1N4550B|MICROCHP|limage
1N4550B|MICROCHP|simage
Zener

1N4550B

Zener Diode Single 4.3V 5% 0.16Ohm 50000mW 2-Pin DO-5 Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.3
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    50000
  • Test Current (mA)
    2900
  • Maximum Reverse Leakage Current (uA)
    150
  • Maximum Regulator Current (mA)
    10650
  • Maximum Zener Impedance (Ohm)
    0.16
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    -0.033%/°C
  • Packaging
    Tray
  • Mounting
    Stud
  • Package Height
    11.43(Max) + 11.13
  • Package Width
    17.2
  • Package Length
    19.85
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-5
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources