Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1N4531,133
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
75
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1@0.01A
Peak Reverse Current (uA)
0.025@20V
Maximum Power Dissipation (mW)
500
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Ammo
Diameter
1.6(Max)
Mounting
Through Hole
Package Length
3.04(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-34
Pin Count
2

