Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
150
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
7
Maximum Power Dissipation (mW)
1500
Test Current (mA)
1.7
Maximum Reverse Leakage Current (uA)
0.25
Maximum Regulator Current (mA)
9.5
Maximum Zener Impedance (Ohm)
700
Maximum Power Dissipation @ 25°C (mW)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.1%/°C(Max)
Packaging
Bulk|Tape and Reel
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
4.06(Max)
PCB changed
2
Supplier Package
Case G-99
Pin Count
2
We don't have prices now, please check later.
Order Quantity

