Arrow Electronic Components Online
1N4148W|DIODEZTX|simage
1N4148W|DIODEZTX|limage
Rectifiers

1N4148W

Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.3
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    1@75V
  • Maximum Junction Ambient Thermal Resistance
    315°C/W
  • Maximum Diode Capacitance (pF)
    2
  • Maximum Power Dissipation (mW)
    400
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum RMS Reverse Voltage (V)
    71
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    1.55
  • Package Length
    2.65
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources