Rectifiers
1N4148W-V-GS18
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-123 T/R Automotive AEC-Q101
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Small Signal Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.15
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.2@0.1A
Peak Reverse Current (uA)
100
Maximum Diode Capacitance (pF)
4
Maximum Power Dissipation (mW)
350
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.25(Max)
Package Width
1.7(Max)
Package Length
2.85(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing

