Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.3
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1@0.01A
Peak Reverse Current (uA)
5
Maximum Junction Ambient Thermal Resistance
350K/W
Maximum Diode Capacitance (pF)
4
Maximum Power Dissipation (mW)
500
Peak Reverse Recovery Time (ns)
8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
1.7(Max)
Mounting
Through Hole
Package Length
3.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

