Arrow Electronic Components Online
1N4148|ONSEMI|simage
1N4148|ONSEMI|limage
Top Searched
Rectifiers

1N4148

Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag

onsemi
Datasheets 

The 1N4148 by ON Semiconductor is a small signal diode rated to a VRRM¬ of 100V, a maximum forward voltage drop of 1.0V, and a maximum forward current of 300 mA. Operating temperature range of -55 to +175°C allows for use in a wide variety of applications.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.3
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1@0.01A
  • Peak Reverse Current (uA)
    5@75V
  • Maximum Junction Ambient Thermal Resistance
    300°C/W
  • Maximum Diode Capacitance (pF)
    4
  • Maximum Power Dissipation (mW)
    500
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bulk
  • Diameter
    1.72
  • Mounting
    Through Hole
  • Package Length
    3.81
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources