Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
75
Maximum Continuous Forward Current (A)
0.2@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.2@0.1A
Peak Reverse Current (uA)
0.5
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Supplier Temperature Grade
Commercial
Diameter
2.29(Max)
Mounting
Through Hole
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

