Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
39
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
400
Test Current (mA)
0.25
Maximum Reverse Leakage Current (uA)
0.01
Maximum Regulator Current (mA)
9.8
Maximum Zener Impedance (Ohm)
200
Maximum Power Dissipation @ 25C (mW)
400
Maximum Noise Density (uV/rtHz)
40
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Typical Voltage Temperature Coefficient
0.095%/°C(Max)
Packaging
Bag
Diameter
2.29(Max)
Mounting
Through Hole
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

