Arrow Electronic Components Online
No Image Available
Rectifiers

1N3893AR

Diode Switching 400V 20A 2-Pin DO-4

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Stud
  • Package Height
    21.79(Max)
  • Package Width
    11.1(Max)
  • Package Length
    12.81(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-4
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources