Arrow Electronic Components Online
No Image Available
Rectifiers

1N3612JAN

Diode Switching 400V 1A 2-Pin Case 101

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    2.79(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.21(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 101
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources