Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
16
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
50000
Test Current (mA)
780
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
2650
Maximum Zener Impedance (Ohm)
1.6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.07%/°C
Packaging
Tray
Mounting
Stud
Package Height
11.43(Max) + 11.13
Package Width
17.2
Package Length
19.85
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-5
Pin Count
2
Lead Shape
Terminal Stud
Order Quantity

