Arrow Electronic Components Online
1N17|RECTRON|simage
1N17|RECTRON|limage
Rectifiers

1N17

Diode Schottky 20V 1A 2-Pin Case R-1

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    20
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    0.45
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    2.6(Max) mm
  • Mounting
    Through Hole
  • Package Length
    3.2(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case R-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources