Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
40
Peak Non-Repetitive Forward Surge Current (A)
800
Maximum Forward Voltage (V)
1.19@90A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Tray
Mounting
Stud
Package Height
11.43(Max) + 11.13
Package Width
17.2
Package Length
19.85
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-5
Pin Count
2
Lead Shape
Terminal Stud
Order Quantity

