Board Mount Pressure Sensors
1 MBAR-D-4V
Board Mount Pressure Sensor -0.001bar to 0.001bar Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-0.001bar to 0.001bar
Maximum Overload Pressure
100inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Media Type
Air|Gas
Mounting
Screw
Package Height
26.16
Package Width
27.43
Package Length
27.95
PCB changed
4
Pin Count
4

