Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
5°
Minimum Over-Travel
30°
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
71
Product Length (mm)
39.88
Product Depth (mm)
57.1
Product Height (mm)
93.98
Order Quantity

